USB 3.1 Type-C 2:1 Mux DRP Controller, 10Gbps, 30-WQFN
PCIe Switch 2Lanes 4-CH 3.3V 30-Pin TQFN EP
CONN D-SUB HD PLUG 15P R/A SLDR
10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85
Ferrite Toroid Core, N30, 8.7mH, 25% Tol, 51.8mm Dia
Switch Access Silicon Rubber Boot Push Button Switch Automotive
Ferrite Core Toroid Core N30-Material 5750nH 25%
Quad DC/DC Controller, 3.5V-60V, -40C-125C, AEC-Q100, R-PQCC-N30
Automotive DC/DC Controller, 24V Nominal, 60V Max, 3.5V Min, WQFN-30
LDO Linear Voltage Regulator 4.36uH 25% Tolerance
RISC Microcontroller, 8-Bit, FLASH, 0.032MHz, CMOS, DIE-30
Switch Access Shielded Silicone Rubber Boot Push Button Switch Automotive
3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, 4 X 5 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-30
30-Pin Microcontroller, 8-Bit, 0.032 MHz, Automotive Grade
FERRITE CORE, TOROID, N30
EPCOS B64290L44X830 Transformer Cores, Toroid, Toroid, N30, 30.09 mm, 12.23 mm
FERRITE CORE TOROID 1.09UH N30