The MX15-050-A is a 125VAC or 250VAC rated circuit protector with a 5A current rating, featuring a manual reset actuator and quick connect terminals. It has a snap-in mounting design and two terminals. The protector has a trip time of 2.2 to 15 seconds. It is designed for use in general applications.
Trimax Circuit Protectors MX15-050-A technical specifications.
| Type | Protector |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|50VDC |
| Current Rating | 5A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Manual Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Trimax Circuit Protectors MX15-050-A to view detailed technical specifications.
No datasheet is available for this part.