
Monitran MTN/1185CQ-10 technical specifications.
| Length | 27mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Monitran MTN/1185CQ-10 to view detailed technical specifications.
No datasheet is available for this part.
