
16-bit microcontroller featuring an 8 MHz MSP430™ FRAM core. Offers 4KB of FRAM and 5KB of SRAM for efficient data storage. Integrated peripherals include a 10-bit ADC with 10 channels, a comparator, and three timers. Communication interfaces support I2C, SPI, UART, and more. Operates within a 2V to 3.6V supply range and a -40°C to 85°C temperature range, packaged in a 24-VQFN for broad application use.
Texas Instruments MSP430FR5720IRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FRAM, , FLASH, ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5720IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
