Search Results for "ms9005 d safran sensing technologies switzerland sa"
Filters
MS79005-D
TE Connectivity
Differential Pressure Sensor Die 0-0.5bar 3bar 20V -40 to 125°C
Datasheet
Die
Unconfirmed
Device Pressure Type:
Differential
Operating Pressure Range:
0bar to 0.5bar
Maximum Overload Pressure:
3bar
Max Operating Supply Voltage:
20
V