Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 320mA 10000h 105°C Bulk
Rubycon 200BXC10MCA10X16 technical specifications.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 320mA |
| Leakage Current | 180@1Min|65@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 200BXC10MCA10X16 to view detailed technical specifications.
No datasheet is available for this part.