This 0.1uF film capacitor features a potted construction with a plastic rectangular can and radial termination style. It has a voltage rating of 100VDC and 63VAC, with a tolerance of 20%. The operating temperature range is from -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting.
Vishay MKT1817410016W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Potted |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT1817410016W to view detailed technical specifications.
No datasheet is available for this part.