This 7-contact circular connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTC01R24-2SZ-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01R24-2SZ-RDS to view detailed technical specifications.
No datasheet is available for this part.