Cable Assembly Cat 5e Patch 1.524m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Amphenol MP-5ERJ45UNNK-005 technical specifications.
| Cable Type | Cat 5e Patch |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MP-5ERJ45UNNK-005 to view detailed technical specifications.
No datasheet is available for this part.