VFD Character Display 16Char x 2Line 350cd/m2 14-Pin
Matrix Orbital MOP-AV162A-BNNN-01J-3IN technical specifications.
| Display Type | Character |
| Typical Supply Current | 300mA |
| Illumination Color | Green |
| Typical Brightness | 350cd/m2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital MOP-AV162A-BNNN-01J-3IN to view detailed technical specifications.
No datasheet is available for this part.