Mikroelektronika MIKROE-2993 technical specifications.
| Type | Click Board |
| Supported Device | ICS501 |
| Typical Oscillator Frequency | 12MHz |
| Interface Type | GPIO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2993 to view detailed technical specifications.
No datasheet is available for this part.