Mikroelektronika MIKROE-1839 technical specifications.
| Type | Click Board |
| Supported Device | BQ32000 |
| Supported Device Technology | Real Time Clock |
| Typical Oscillator Frequency | 0.032768MHz |
| Interface Type | GPIO/I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1839 to view detailed technical specifications.
No datasheet is available for this part.