
Micropower voltage supervisor with undervoltage sensing, featuring a 4.33V threshold. This surface mount IC monitors a single voltage, offering an active low reset output. Operating from 1V to 10V, it consumes a mere 32µA and is packaged in a halogen-free, lead-free TSOP with dimensions of 3mm x 1.5mm x 1mm. Ideal for general power management applications, it operates within a temperature range of 0°C to 70°C and is supplied in 3000-piece tape and reel packaging.
Onsemi MC34164SN-5T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164SN-5T1G to view detailed technical specifications.
No datasheet is available for this part.
