High-speed 2:1 multiplexer, operating with a dual 5.7V supply voltage. Features a 1.5GHz maximum frequency and 0.34ns propagation delay. This surface mount SOIC-8 package component offers 2 input lines and 1 output line, with a maximum operating temperature of 85°C. It is RoHS and Halogen Free compliant.
Onsemi MC10EL58DG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL58DG to view detailed technical specifications.
No datasheet is available for this part.