This high-density D-sub connector features 78 PIN contacts, a straight body orientation, and a termination method of solder. It has a terminal pitch of 1.2mm and is rated for a maximum current of 5A. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C.
Edac 637-078-330-016 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 637-078-330-016 to view detailed technical specifications.
No datasheet is available for this part.