Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Carling Technologies LRGSEK615-C-R-W-B/012V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRGSEK615-C-R-W-B/012V to view detailed technical specifications.
No datasheet is available for this part.