This 15uF tantalum capacitor has a 6VDC working voltage and 20% capacitance tolerance. It features a low ESR of 1.7 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a high reliability feature. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR29DH156MCDZ\TR13 technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DH156MCDZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.