This aluminum electrolytic capacitor has a capacitance of 530uF and a voltage rating of 50VDC with a tolerance of -10% to 75%. It features an ESR of 0.245 and a ripple current of 1250. The capacitor is designed for through hole mounting with an axial termination style and is constructed with an aluminum cylindrical can. It operates between -55°C and 105°C and has a failure rate of M.
Barker Microfarads M39018/07-0089M technical specifications.
| Capacitance | 530uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.245Ohm |
| Ripple Current | 1250mA |
| Leakage Current | 82000uA |
| Size | 23.1 X 46.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0089M to view detailed technical specifications.
No datasheet is available for this part.