8-pin operational amplifier featuring a low input offset voltage of 200 µV maximum and a voltage gain minimum of 150,000. This military-grade IC operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V. It boasts a slew rate of 0.08 V/µs, a common-mode reject ratio of 106 dB, and a maximum supply current of 5 mA. The voltage-feedback architecture and frequency compensation ensure stable performance.
Analog Devices M38510/13502SGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.08 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 150000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices M38510/13502SGA to view detailed technical specifications.
No datasheet is available for this part.