
2 Kbit serial I²C bus EEPROM memory, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz with an access time of 900ns. Operates with a supply voltage range of 2.5V to 5.5V. Housed in a PDIP through-hole package, this non-volatile EEPROM offers write protection and is RoHS compliant.
Stmicroelectronics M24C02-WBN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 128 |
| Organization | 256X8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C02-WBN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
