NKK Switches M2029TJA06-FG-1F technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2029TJA06-FG-1F to view detailed technical specifications.
No datasheet is available for this part.