
Omron M165-AA-5 technical specifications.
| Contact Current Rating | 30mA |
| Current | 60mA |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-AA-5 to view detailed technical specifications.
No datasheet is available for this part.