Crossbar Switch, CMOS, PBGA100, LEAD FREE, FPBGA-100
Lattice Semiconductor LX64EB-5FN100I technical specifications.
| Package/Case | FBGA |
| Data Rate | 11Gbps |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 880 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX64EB-5FN100I to view detailed technical specifications.
No datasheet is available for this part.