
Supervisory circuit with a wide input voltage range of 2.7V to 26.4V. Features a low operating supply current of 6µA and a maximum output voltage of 10V. This component is housed in an 8-pin TSOT package, suitable for surface mount technology (SMT) with tape and reel packaging. It operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Analog Devices LTC2951ITS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951ITS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
