Broadcom LSI53C895A-272BGA technical specifications.
| SCSI Type | PCI-Ultra 2 SCSI Controller |
| JTAG/BST | Yes |
| Backplane Interface | PCI/Flash Memory |
| Pin Count | 272 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI53C895A-272BGA to view detailed technical specifications.
No datasheet is available for this part.