Broadcom LSI53C895A-208QFP technical specifications.
| SCSI Type | PCI-Ultra 2 SCSI Controller |
| JTAG/BST | Yes |
| Backplane Interface | PCI/Flash Memory |
| Pin Count | 208 |
| Package/Case | QFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom LSI53C895A-208QFP to view detailed technical specifications.
No datasheet is available for this part.