The FN55X273M500EFG is a 2220 surface mount ceramic capacitor with a capacitance of 0.027uF and a voltage rating of 50VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It is constructed with a flat construction and has a ceramic chip case style.
Prosperity Dielectrics FN55X273M500EFG technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN55X273M500EFG to view detailed technical specifications.
No datasheet is available for this part.