Red Diffused Elliptical LED Emitter, Radial, 20mA, 1.38cd, 626nm
Green LED Emitter, 516nm, 5040mcd, Through Hole, Uni-Color
Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Green LED, 3720mcd, 540nm, 20mA, Through Hole, -40°C to 85°C
Heat Shrink Tubing ST Clear Stick
Heat Shrink Tubing Spool
Red Diffused Elliptical LED, 10.5mm Height, Through Hole Mount
Single Color LED
Single Color LED, Amber, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
LED AMBER T/H OVAL RADIAL
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Spool
Heat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Spool
HLMP-LM65-Y30YY
Single Color LED, Red, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo
HLMP-LM65-12CDD