
10A DC-DC Power Module, featuring adjustable output voltage from 800mV to 6V and a maximum input voltage of 36V. This surface mount component offers up to 93% efficiency and 50W maximum power dissipation, supporting current sharing capabilities. Operating across a wide temperature range of -40°C to 85°C, it is RoHS compliant and designed for reliable power management applications.
Texas Instruments LMZ23610TZ/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23610TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
