Texas Instruments LMX2571EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | LMX2571 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 20/5376(Max)MHz |
| Interface Type | I2S/SPI/USB |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMX2571EVM to view detailed technical specifications.
No datasheet is available for this part.