The LMP8640MKX-T/NOPB is a single operational amplifier from Texas Instruments, packaged in a SOT-23-6 surface mount package. It features a gain bandwidth product of 950kHz and a common mode rejection ratio of 60dB. The amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a maximum supply voltage of 12V and a minimum supply voltage of 2.7V.
Texas Instruments LMP8640MKX-T/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 722uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8640MKX-T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.