
Texas Instruments LMK00804BEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Buffer, Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00804BEVM to view detailed technical specifications.
No datasheet is available for this part.
