
This 12-position, 2-row right angle rectangular connector features a 3mm pitch and a maximum operating temperature of 105°C. It has a brass contact material with gold plating and a male pin contact type. The connector is designed for through-hole mounting and has a black housing color. It is available in a tray packaging format and is part of the Micro-Fit 3.0 BMI series.
Molex 0444281203 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 18.71mm |
| Housing Color | Black |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444281203 to view detailed technical specifications.
No datasheet is available for this part.