Texas Instruments LM4910MA technical specifications.
| Package/Case | SOIC N |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4910MA to view detailed technical specifications.
No datasheet is available for this part.