Inductor Power Unshielded Wirewound 220uH 20% 1KHz 0.1A 5.5Ohm DCR T/R
NIC Components NPI32C221MTRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 5.5Ohm |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 145°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPI32C221MTRB to view detailed technical specifications.
No datasheet is available for this part.