The MS27505E25C61J is a 61-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC.
Corsair Electrical Connectors MS27505E25C61J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors MS27505E25C61J to view detailed technical specifications.
No datasheet is available for this part.