
Texas Instruments LM320T-12 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | -14.5V |
| Min Input Voltage | -32V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 12V |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM320T-12 to view detailed technical specifications.
No datasheet is available for this part.
