This 8-contact circular cable mount connector features a SKT to PL contact gender configuration and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
Amphenol GTCL06AF20-7SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCL06AF20-7SX-LC to view detailed technical specifications.
No datasheet is available for this part.