This 0.056uF ceramic chip capacitor features a 500VDC rating and 10% tolerance. It is constructed with X7R dielectric material and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 2.5mm.
Knowles 2220F5000563KXT technical specifications.
| Capacitance | 0.056uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220F5000563KXT to view detailed technical specifications.
No datasheet is available for this part.