This 4.3pF ceramic chip capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It features a C0G dielectric and is constructed with a flat, ceramic chip case. The capacitor is suitable for surface mount applications and has a height of 0.3mm. It operates over a temperature range of -55°C to 125°C.
Eyang Technology Development C0201C0G4R3Z500CTA technical specifications.
| Capacitance | 4.3pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G4R3Z500CTA to view detailed technical specifications.
No datasheet is available for this part.