This is a ceramic chip capacitor with a capacitance of 0.015uF, a voltage rating of 50VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction style. The capacitor is available in a 0612 package with a wide terminal termination style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX 06125C153KAT2S technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0612 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 06125C153KAT2S to view detailed technical specifications.
No datasheet is available for this part.