
Dialight LLN3-WW-005 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 20lm |
| Luminous Intensity | 48mcd |
| Number of LEDs | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Size | 15.5mm |
| Viewing Angle | 5° |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLN3-WW-005 to view detailed technical specifications.
No datasheet is available for this part.