
300mA low quiescent current, very low noise LDO voltage regulator with a fixed 800mV positive output. Features 2% accuracy, 100mV dropout voltage, and a maximum input voltage of 5.5V. This surface mount component operates from 1.9V to 5.5V, with a quiescent current of 60µA and a maximum supply current of 120µA. Housed in a SOT-23-5 package, it offers a Power Supply Rejection Ratio (PSRR) of 55dB and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LDK130M08R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130M08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
