
Automotive-grade Inductance to Digital Converter, featuring 24-bit resolution and a 28ksps sampling rate. This integrated circuit operates within a 1.8V to 5.25V supply voltage range, with a nominal 3.3V. The component is housed in a 16-pin WSON EP package (R-PDSO-N16) measuring 4mm x 5mm, with dual terminal positions. It supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments LDC1001NHRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1001NHRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.