Lumex LDC-M2812RI technical specifications.
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDC-M2812RI to view detailed technical specifications.
No datasheet is available for this part.