
1A positive fixed 1.2V LDO voltage regulator with a 0.2V typical dropout voltage at 1A. Features include current limit and thermal protection, operating from a 1.5V to 5.5V input. This surface-mount component is housed in a 6-pin DFN EP package (3x3x0.88mm) with a 10°C/W junction-to-case thermal resistance.
Stmicroelectronics LD39100PU12R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.2@1AV |
| Maximum Dropout Voltage @ Current | 0.4@1AV |
| Accuracy | ±2% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Maximum Quiescent Current | 0.05mA |
| Junction to Ambient | 55°C/W |
| Junction to Case | 10°C/W |
| Typical Quiescent Current | 0.02mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LD39100PU12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.