
Positive adjustable linear voltage regulator, surface mount SOT-223 package. Features 1.2A maximum output current, 10V maximum input voltage, and 15V maximum output voltage. Offers 2% accuracy, 80dB PSRR, and operates from 0°C to 125°C. Lead-free and RoHS compliant.
Stmicroelectronics LD1117ASTR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
