Lattice Semiconductor LC4256B-5F256AI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 1036 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 1036 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4256B |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256B-5F256AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.