The ST439RAT19NJSH is a surface mount air core wirewound RF inductor from Coilcraft. It has a nominal inductance of 0.0185uH with a tolerance of 5%. The inductor is designed to operate at frequencies up to 2500MHz and can handle a maximum DC current of 4A. The device measures 3.94mm in length, 3.15mm in height, and 4.45mm in depth. It is rated to operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST439RAT19NJSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0185uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0039Ohm |
| Minimum Quality Factor | 132 |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST439RAT19NJSH to view detailed technical specifications.
No datasheet is available for this part.