
Stmicroelectronics L4963D013TR technical specifications.
| Package/Case | SO |
| Efficiency | 75% |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4963D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
